896-042-559-612

Heilind Number:EDA896-042-559-612
Manufacturer:EDAC
Manufacturer Number:896-042-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-612

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they guarantee durability and stability. With a single row configuration and 42 positions, they offer seamless integration for your PCB setups. The right-angle mount orientation and .125 inch pitch facilitate effortless installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality even in harsh environments. Perfect for high-performance applications, these connectors are a must-have for seamless board-to-board connections.