896-042-559-802

Heilind Number:EDA896-042-559-802
Manufacturer:EDAC
Manufacturer Number:896-042-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a pitch of .125 inches and two rows of 42 positions each, they offer seamless integration for your projects. The right-angle mount orientation and operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your connectivity solution with these high-quality connectors.