896-042-559-803

Heilind Number:EDA896-042-559-803
Manufacturer:EDAC
Manufacturer Number:896-042-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-803

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a double-row configuration and 42 positions, they offer ample connectivity options for your applications. The right-angle mount orientation ensures easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee reliable performance even in extreme conditions. Upgrade your PCB setups with these black-colored connectors for seamless data transmission and power delivery.