896-042-559-808

Heilind Number:EDA896-042-559-808
Manufacturer:EDAC
Manufacturer Number:896-042-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-808

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 2-row configuration and a total of 42 positions, they offer ample versatility for your PCB connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Perfect for right-angle mounting, these connectors maintain stability even in extreme conditions, with an operating temperature range of -40 to 105°C. Upgrade your PCB setups with these high-quality connectors, essential components in any electronics assembly project.