896-042-559-812

Heilind Number:EDA896-042-559-812
Manufacturer:EDAC
Manufacturer Number:896-042-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-559-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliability even in high-temperature conditions. With a two-row design and a total of 42 positions, they offer ample connectivity options for your PCB assemblies. The right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Trust in their quality to streamline your board-to-board connections with precision and durability.