896-042-560-201

Heilind Number:EDA896-042-560-201
Manufacturer:EDAC
Manufacturer Number:896-042-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-560-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 42 positions, they ensure secure and efficient data transmission. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in any setting. Upgrade your electronic systems with these top-of-the-line connectors, perfect for a wide range of applications.