896-042-560-202

Heilind Number:EDA896-042-560-202
Manufacturer:EDAC
Manufacturer Number:896-042-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-560-202

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless connectivity with a total of 42 positions. The straight mount orientation and compact design make them ideal for space-constrained PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive use, guaranteeing consistent performance even in extreme conditions. Trust in the quality and efficiency of our connectors for your next project.