896-042-560-203

Heilind Number:EDA896-042-560-203
Manufacturer:EDAC
Manufacturer Number:896-042-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-560-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, you can rely on seamless power transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment for a perfect fit, accommodating 42 positions in total. Whether for industrial machinery or aerospace applications, these connectors guarantee secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand even the harshest conditions. Upgrade your PCB assembly with these high-performance Card Edge Connectors and experience unparalleled reliability in every connection.