896-042-560-204

Heilind Number:EDA896-042-560-204
Manufacturer:EDAC
Manufacturer Number:896-042-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-560-204

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connectors. Designed for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. With a current rating of 3 A, they offer efficient power transmission for your electronic devices. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and precise connectivity. Boasting 42 positions, these connectors facilitate complex PCB layouts with ease. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees functionality in a variety of conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.