896-042-560-208

Heilind Number:EDA896-042-560-208
Manufacturer:EDAC
Manufacturer Number:896-042-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-560-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 42 positions and a pitch of .125 inches, they facilitate seamless board-to-board connections. The straight mount orientation and compact design make for easy integration, while their high amperage rating of 3A and wide operating temperature range of -40 to 105 °C guarantee reliable performance in diverse environments. Upgrade your electronic assemblies with these premium connectors, essential for efficient and secure data transmission.