896-042-560-212

Heilind Number:EDA896-042-560-212
Manufacturer:EDAC
Manufacturer Number:896-042-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors guarantee durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer reliable power delivery at a maximum amperage of 3A. With a total of 42 positions, these connectors provide ample connectivity options for your applications. Their straight mount orientation ensures easy installation on your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial and commercial uses. Elevate your PCB interconnection solutions with our high-quality Card Edge Connectors.