896-042-560-803

Heilind Number:EDA896-042-560-803
Manufacturer:EDAC
Manufacturer Number:896-042-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-560-803

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a 3A amperage rating, copper alloy contact material, and two rows of 42 positions, they provide secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration into your circuit board layout. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our cutting-edge technology to streamline your board-to-board connections with precision and durability.