896-042-560-804

Heilind Number:EDA896-042-560-804
Manufacturer:EDAC
Manufacturer Number:896-042-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-560-804

Detailed Description

Enhance your high-temperature PCB connectivity with these Black Card Edge Connectors. Designed for durability and reliability, they feature a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy, ensuring efficient power transmission. With a total of 42 positions spread across 2 rows and a pitch of .125 inches, they offer ample connectivity options for your circuit boards. The straight mount orientation and a row spacing of .2 inches make them easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial applications. Upgrade your PCB connections today with these high-quality components.