896-042-560-807

Heilind Number:EDA896-042-560-807
Manufacturer:EDAC
Manufacturer Number:896-042-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-560-807

Detailed Description

Enhance your high-temperature PCB connections with our durable and reliable Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robustness and safety. With a low amperage of 3A, they are perfect for various applications. The two rows of contact points, crafted from high-quality Copper Alloy, offer efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches provide precise and secure connections, while the straight mount orientation simplifies installation. Boasting 42 positions, these connectors ensure seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in extreme conditions. Upgrade your connectivity solutions with these premium Card Edge Connectors.