896-042-560-808

Heilind Number:EDA896-042-560-808
Manufacturer:EDAC
Manufacturer Number:896-042-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-560-808

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connectors. Designed for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding conditions. With a maximum amperage of 3A, they offer efficient power transmission. The copper alloy contact material guarantees secure and low-resistance connections, while the dual-row design with 42 positions allows for versatile applications. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and electronic projects. Easily integrate them into your setup with straight mount orientation and a pitch of .125 in. Trust in our connectors for seamless board-to-board connectivity in PCB assemblies.