896-043-500-101

Heilind Number:EDA896-043-500-101
Manufacturer:EDAC
Manufacturer Number:896-043-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 43 positions, ensuring seamless board-to-board communication. The robust UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contact material maintains reliable conductivity. With a low pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Install with ease in a straight mount orientation for convenient use. Upgrade your PCB connectivity with these high-quality connectors.