896-043-520-101

Heilind Number:EDA896-043-520-101
Manufacturer:EDAC
Manufacturer Number:896-043-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-520-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors are essential for seamless PCB integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee both high performance and safety. With a single row layout and 43 positions, they offer ample connectivity options. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Choose our Card Edge Connectors for reliable, high-speed data transmission in any environment.