896-043-520-102

Heilind Number:EDA896-043-520-102
Manufacturer:EDAC
Manufacturer Number:896-043-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-520-102

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors ensure seamless connectivity with a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee durability and reliability. With 43 positions and a single row layout, they offer ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Perfect for board-to-board PCB connections, these connectors provide a secure and efficient solution for your electronic assemblies. Upgrade your connectivity game with these high-quality components.