896-043-520-103

Heilind Number:EDA896-043-520-103
Manufacturer:EDAC
Manufacturer Number:896-043-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-520-103

Detailed Description

Enhance your electronic assembly with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 43 positions, they offer seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperature extremes ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial settings. Trust in our quality products to streamline your board-to-board connections with ease.