896-043-520-104

Heilind Number:EDA896-043-520-104
Manufacturer:EDAC
Manufacturer Number:896-043-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-520-104

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black design and boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 43 positions, they offer seamless integration onto your PCB. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for high-temperature environments. Trust in the quality and durability of these connectors for all your board-to-board PCB connections.