896-043-520-107

Heilind Number:EDA896-043-520-107
Manufacturer:EDAC
Manufacturer Number:896-043-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-520-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCBs. Each connector boasts 43 positions, crafted with high-quality copper alloy contacts for optimal conductivity. Whether for industrial or commercial use, trust in these connectors for secure and efficient board-to-board connections.