896-043-520-112

Heilind Number:EDA896-043-520-112
Manufacturer:EDAC
Manufacturer Number:896-043-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-520-112

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black finish and offer a reliable amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure optimal performance even in harsh environments. Featuring a single row with 43 positions, the copper alloy contacts guarantee efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. Trust in our quality engineering to deliver seamless board-to-board connections every time.