896-043-520-602

Heilind Number:EDA896-043-520-602
Manufacturer:EDAC
Manufacturer Number:896-043-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-520-602

Detailed Description

Elevate your connectivity with our high-temp card edge connectors, designed for exceptional performance in demanding environments. Crafted with precision, these connectors feature a single row layout with 43 positions, ensuring seamless integration onto your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and fire safety compliance. Each contact is meticulously crafted from copper alloy, enabling reliable power transmission at a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our connectors to deliver superior performance, every time.