896-043-520-604

Heilind Number:EDA896-043-520-604
Manufacturer:EDAC
Manufacturer Number:896-043-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-520-604

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for durability and reliability in demanding environments. With a sleek black finish, these connectors are not only high-performance but also aesthetically pleasing. Featuring a single row design with 43 positions, they offer seamless connectivity for your electronic devices. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring excellent heat resistance and safety compliance. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors are the perfect choice for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.