896-043-520-612

Heilind Number:EDA896-043-520-612
Manufacturer:EDAC
Manufacturer Number:896-043-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-520-612

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 43 positions, they offer seamless board-to-board connectivity with precision. Crafted from durable Copper Alloy, the contacts ensure reliable power transmission with an amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they guarantee efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors for seamless and dependable performance in your projects.