896-043-521-102

Heilind Number:EDA896-043-521-102
Manufacturer:EDAC
Manufacturer Number:896-043-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-521-102

Detailed Description

Upgrade your electronic connections with our high temp card edge connectors. Designed for optimal performance in extreme conditions, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout, they offer efficient connectivity for your projects. Each connector is equipped with 43 copper alloy contacts, capable of handling up to 3 A of power. The .125 inch pitch and .2 inch row spacing provide precise positioning on your PCB. Whether you're working on industrial machinery or consumer electronics, these connectors guarantee reliable performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Elevate your connectivity game with these essential components.