896-043-521-107

Heilind Number:EDA896-043-521-107
Manufacturer:EDAC
Manufacturer Number:896-043-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-521-107

Detailed Description

Discover the ultimate solution for high-temperature board-to-board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3A, they ensure reliable power transmission. The copper alloy contact material guarantees secure and efficient connectivity, while the 1-row layout with 43 positions offers versatility in your PCB assembly. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Trust in our connectors to deliver high performance and durability where it matters most.