896-043-521-108

Heilind Number:EDA896-043-521-108
Manufacturer:EDAC
Manufacturer Number:896-043-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-521-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A and copper alloy contacts, they provide secure and efficient power transmission. Offering a single row with 43 positions at a pitch of .125 in, these connectors are ideal for high-density PCB applications. Their straight mount orientation and row spacing of .2 in make installation a breeze. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.