896-043-521-112

Heilind Number:EDA896-043-521-112
Manufacturer:EDAC
Manufacturer Number:896-043-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-521-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a sleek black hue and are meticulously engineered for optimal performance. With an amperage rating of 3A, they deliver reliable power transmission in even the most demanding environments. Crafted from UL 94V-0 Polyphenylene Sulfide, their housing ensures exceptional durability and fire resistance. Featuring a single row layout with 43 positions and a .125-inch pitch, they offer versatile and efficient PCB-to-board connections. The contact material, made of Copper Alloy, guarantees high conductivity and long-term stability. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are perfect for industrial and commercial applications that require uncompromising performance under extreme conditions. Upgrade your connectivity solutions with these essential components.