896-043-521-602

Heilind Number:EDA896-043-521-602
Manufacturer:EDAC
Manufacturer Number:896-043-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-521-602

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and 43 positions, they offer versatile connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you require straight or right-angle mounting, these connectors deliver flexibility in installation. Trust in our top-quality components to optimize your board-to-board connections in various applications.