896-043-521-604

Heilind Number:EDA896-043-521-604
Manufacturer:EDAC
Manufacturer Number:896-043-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-521-604

Detailed Description

Elevate your high-temperature connectivity solutions with our robust Card Edge Connectors. Designed for durability and performance, these connectors boast a sleek black color and a single row configuration, ideal for streamlined PCB connections. With a contact material of Copper Alloy and housing crafted from UL 94V-0 Polyphenylene Sulfide, they ensure reliable power transmission at an amperage of 3A. Featuring 43 positions with a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transfer. Operating seamlessly in a temperature range of -40 to 105°C, these connectors are perfect for demanding environments. Trust in our quality Board-to-Board PCB connectors for seamless connectivity in your next project.