896-043-521-607

Heilind Number:EDA896-043-521-607
Manufacturer:EDAC
Manufacturer Number:896-043-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-521-607

Detailed Description

Enhance the durability and efficiency of your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout, they offer 43 positions for seamless connectivity. The copper alloy contact material ensures reliable signal transmission, while the .125 inch pitch and .2 inch row spacing provide precise and secure PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Trust in our high-quality design to streamline your board-to-board connections with ease.