896-043-521-612

Heilind Number:EDA896-043-521-612
Manufacturer:EDAC
Manufacturer Number:896-043-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-521-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a black UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row layout and 43 copper alloy contact positions, they ensure seamless data transfer. The .125 inch pitch and .2 inch row spacing offer efficient PCB integration. Operating at temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our connectors for secure and efficient board-to-board connections.