896-043-522-101

Heilind Number:EDA896-043-522-101
Manufacturer:EDAC
Manufacturer Number:896-043-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-522-101

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 43 positions, perfect for seamless board-to-board connections. Engineered for durability, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. The contact material, made from Copper Alloy, guarantees efficient power transmission with an amperage rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, these connectors are built to last, with an operating temperature range of -40 to 105 °C. Upgrade your PCB connections with this essential component.