896-043-522-103

Heilind Number:EDA896-043-522-103
Manufacturer:EDAC
Manufacturer Number:896-043-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-522-103

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors feature a single row layout with 43 positions, ensuring efficient and space-saving connectivity on your PCBs. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they offer exceptional durability and conductivity. With an amperage rating of 3A and a wide operating temperature range of -40 to 105°C, they guarantee optimal performance even in harsh conditions. The .125-inch pitch and .2-inch row spacing facilitate precise assembly, while the straight mount orientation simplifies installation. Trust in our black-colored Card Edge Connectors to deliver top-notch quality and seamless functionality for your electronic systems.