896-043-522-108

Heilind Number:EDA896-043-522-108
Manufacturer:EDAC
Manufacturer Number:896-043-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-522-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and feature a single row with an impressive 43 positions. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on your PCBs. Operating efficiently in extreme conditions ranging from -40 to 105°C, they are perfect for industrial applications. Trust in our connectors to deliver consistent and robust connections for your electronic systems.