896-043-522-112

Heilind Number:EDA896-043-522-112
Manufacturer:EDAC
Manufacturer Number:896-043-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-522-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 43 positions, ideal for seamless board-to-board connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in high-temperature environments. The .125-inch pitch and .2-inch row spacing allow for efficient integration, while the straight mount orientation offers flexibility in installation. Operating smoothly between -40 and 105°C, these connectors are perfect for a wide range of applications. Elevate your PCB assembly process with this essential component.