896-043-522-602

Heilind Number:EDA896-043-522-602
Manufacturer:EDAC
Manufacturer Number:896-043-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-522-602

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a sleek black finish and boast a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row and 43 positions, they offer seamless connectivity for your projects. The copper alloy contact material ensures efficient power delivery, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance applications. Trust in our quality products to elevate your connectivity solutions.