896-043-522-603

Heilind Number:EDA896-043-522-603
Manufacturer:EDAC
Manufacturer Number:896-043-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-522-603

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. With a robust amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in extreme environments. Featuring a single row design with 43 positions, they offer seamless integration for your electronic assemblies. Crafted with precision, the copper alloy contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup with these essential components today.