896-043-522-604

Heilind Number:EDA896-043-522-604
Manufacturer:EDAC
Manufacturer Number:896-043-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-522-604

Detailed Description

Enhance the functionality of your electronic devices with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage rating of 3 A, they provide reliable performance even in high-power applications. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing offer precise connections. Suitable for a variety of setups, these connectors are equipped with one row of 43 positions and can be mounted straight onto your PCB. Operating flawlessly in temperature extremes ranging from -40 to 105 °C, they are ideal for use in demanding environments. Upgrade your connectivity solutions with these essential components.