896-043-522-607

Heilind Number:EDA896-043-522-607
Manufacturer:EDAC
Manufacturer Number:896-043-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-522-607

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring a single row layout with 43 positions and a pitch of .125 inches, they provide seamless connectivity for your applications. Crafted with Copper Alloy contacts, they guarantee reliable power transmission with a maximum amperage of 3A. Engineered for precision, these connectors offer a row spacing of .2 inches and a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect choice for high-temperature environments. Explore our range of connectors and elevate your connectivity solutions today.