896-043-522-612

Heilind Number:EDA896-043-522-612
Manufacturer:EDAC
Manufacturer Number:896-043-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-522-612

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a single row of 43 positions and a pitch of .125 inches, they offer seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Trust in their 3A amperage rating and straight mount orientation for secure and efficient connections. Elevate your PCB assembly with these essential components.