896-043-526-101

Heilind Number:EDA896-043-526-101
Manufacturer:EDAC
Manufacturer Number:896-043-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-526-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed in sleek black, these connectors boast a robust amperage of 3 A, making them ideal for demanding applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they ensure both durability and reliable performance. Featuring a single row with 43 positions and a pitch of .125 inches, these connectors offer seamless integration on your PCBs. With a wide operating temperature range of -40 to 105 °C, they are built to withstand even the harshest environments. Choose our Card Edge Connectors for superior board-to-board connectivity in your projects.