896-043-526-102

Heilind Number:EDA896-043-526-102
Manufacturer:EDAC
Manufacturer Number:896-043-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-526-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, ensuring reliable conductivity in any environment. With a pitch of .125 inches and a single row layout of 43 positions, they offer seamless integration on PCBs. Engineered for high temperature applications, they can withstand extreme conditions ranging from -40 to 105°C. Perfect for Board To Board PCB connections, these connectors guarantee efficient and secure data transfer in your electronic devices. Upgrade your systems with our premium Card Edge Connectors.