896-043-526-107

Heilind Number:EDA896-043-526-107
Manufacturer:EDAC
Manufacturer Number:896-043-526-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-526-107

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row with 43 positions, perfect for streamlined board-to-board PCB connections. Crafted with precision, the housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The contacts, made of high-quality Copper Alloy, guarantee reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Choose straight mount orientation for easy installation. Trust in our connectors to deliver exceptional performance, even in the most challenging conditions.