896-043-526-108

Heilind Number:EDA896-043-526-108
Manufacturer:EDAC
Manufacturer Number:896-043-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-526-108

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and 43 positions, they offer seamless integration on your PCB. Crafted with copper alloy contacts, they ensure reliable power transmission, rated for up to 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and efficient connections. Their straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any high-performance application. Explore our range of Board to Board PCB Connectors for even more connectivity solutions.