896-043-526-112

Heilind Number:EDA896-043-526-112
Manufacturer:EDAC
Manufacturer Number:896-043-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-526-112

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors offer secure contact with a pitch of .125 inches and a row spacing of .2 inches. With a single row layout and 43 positions, they ensure efficient connectivity on your board. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance and durability. Each connector is equipped with copper alloy contacts, capable of handling up to 3A of current. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Choose our card edge connectors for seamless and dependable board-to-board connections.