896-043-526-602

Heilind Number:EDA896-043-526-602
Manufacturer:EDAC
Manufacturer Number:896-043-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-526-602

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for seamless PCB connectivity. Featuring a sleek black color and made with UL 94V-0 Polyphenylene Sulfide housing material, they guarantee reliability in high-temperature environments. With a single row layout and 43 positions, they offer ample space for your connections. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications in the electronics industry, these connectors are a must-have for any professional setup. Upgrade your connectivity standards with these high-quality Card Edge Connectors.