896-043-526-604

Heilind Number:EDA896-043-526-604
Manufacturer:EDAC
Manufacturer Number:896-043-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-526-604

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components designed for seamless board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and reliable Copper Alloy contacts, these connectors ensure optimal performance and longevity even in high temperature environments. With a single row configuration featuring 43 positions at a .125-inch pitch, they offer precise and efficient interconnection. The straight mount orientation and .2-inch row spacing further enhance ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their quality and efficiency to meet your connectivity needs with utmost reliability.