896-043-526-607

Heilind Number:EDA896-043-526-607
Manufacturer:EDAC
Manufacturer Number:896-043-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-526-607

Detailed Description

Elevate your circuit board assemblies with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black color and a single row layout with 43 positions for seamless integration. With a high amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, they ensure reliable power transmission even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts deliver superior conductivity while the .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Whether used in telecommunications, industrial machinery, or automotive applications, these connectors guarantee secure and stable connections. Upgrade your PCB assemblies today and experience unrivaled quality and performance.